Number (Package size 60 pc(s))
Highlights & Details
PCB terminal strip
- Content 60 pc(s)
Technical specifications
- PCB TERMINAL STRIP 7 POLES 10/10.16M
- Type
255-607
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- Pins per row
7
- Number of pins
7
- Series
255
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
25
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
11.917 g
- Manufacturer part #
255-607
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
1000 V
- Width
72.90 mm
- Height
18.30 mm
- Length
18.20 mm
- Depth
18.3 mm
Documents & Downloads
Datasheet
Datasheet 748188 WAGO 255-607 Spring-loaded terminal 2.50 mm² Number of pins 7 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 748188 WAGO 255-607 Spring-loaded terminal 2.50 mm² Number of pins 7 Grey 60 pc(s)