Number (Package size 500 pc(s))
Technical specifications
- PCB MOD.T.BL. D.GREY 5/5,08 SQMM
- Type
255-742
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
255
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Dark grey
- Wire protection
Yes
- Manufacturer part #
255-742
- Industrial packaging
Yes
- Content
500 pc(s)
- Nominal voltage
320 V
- Width
18.30 mm
- Height
18.20 mm
- Length
7.80 mm
Documents & Downloads
Datasheet
Datasheet 748238 WAGO 255-742 Spring-loaded terminal 2.50 mm² Number of pins 1 Dark grey 500 pc(s)
User & Safety Instructions
User & Safety Instructions 748238 WAGO 255-742 Spring-loaded terminal 2.50 mm² Number of pins 1 Dark grey 500 pc(s)