Number (Package size 400 pc(s))
Highlights & Details
PCB terminal strip
- Content 400 pc(s)
Technical specifications
- MOD PC STRIP-2 POS 5.5 MM
- Type
256-402/332-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
256
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
256-402/332-000
- Industrial packaging
Yes
- Content
400 pc(s)
- Nominal voltage
320 V
- Width
23.70 mm
- Height
17.60 mm
- Length
12.90 mm
Documents & Downloads
Datasheet
Datasheet 748351 WAGO 256-402/332-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 400 pc(s)
User & Safety Instructions
User & Safety Instructions 748351 WAGO 256-402/332-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 400 pc(s)