There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
+ sleeve
One-sided + actuator
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
10 mm
1
4
4
Orange
24 A
24 A
500 V
8 mm
9 mm
261-336/332-000
200 pc(s)
Yes
261-336/332-000
(W x H) 10 mm x 23.20 mm
10 mm
23.20 mm
3
Datasheet 533859 WAGO 261-336/332-000 Terminal 10 mm Pull spring Orange 200 pc(s)
User & Safety Instructions 533859 WAGO 261-336/332-000 Terminal 10 mm Pull spring Orange 200 pc(s)