Number (Package size 25 pc(s))
Highlights & Details
4-conductor Ex e II terminal strip
- 262-290
Technical specifications
- MOD TRM STRP-2-SLF FIX EX
- Packaging type
Package
- Product type
Punch-down block
- Features
+ latch lock base
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
12 mm
- No. of rows
10
- Pins per row
4
- Number of pins
40
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
550 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-290
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
262-290
- Dim
(W x H) 124.40 mm x 23 mm
- Width
124.40 mm
- Height
23 mm
- Connector colour
Light grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534762 WAGO 262-290 Punch-down block 12 mm Pull spring Configuration: L Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 534762 WAGO 262-290 Punch-down block 12 mm Pull spring Configuration: L Grey 25 pc(s) Package
Description
This text is machine translated.