WAGO 280-564 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 2.69 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit, initiator terminal
- 280-564
- Industrial packaging, pack of 10
Technical specifications
- Product type
Proximity switch terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
2
- Pins per row
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-564
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
280-564
- Dim
(W x H) 5 mm x 55.50 mm
- Width
5 mm
- Height
55.50 mm
- Contamination level
3
- Nominal voltage (details)
6000 V
- Nominal current (details)
20 A
- Connection
CAGE CLAMP®
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535855 WAGO 280-564 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535855 WAGO 280-564 Proximity switch terminal 5 mm Pull spring Configuration: L Grey 10 pc(s)
Description
Feed on the initiator side, grey.