Number (Package size 20 pc(s))
Total (€ 5.25 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Actuator supply terminal block
- 280-578
Technical specifications
- ACTUATOR SUPPLY T.BL.W.PE CONN.
- Packaging type
Package
- Product type
Actuator terminal
- Features
+ PG connector
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
6 mm
- No. of rows
2
- Number of pins
3
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-578
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
280-578
- Dim
(W x H) 6 mm x 63.50 mm
- Width
6 mm
- Height
63.50 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535917 WAGO 280-578 Actuator terminal 6 mm Pull spring Configuration: L Grey 20 pc(s) Package
User & Safety Instructions
User & Safety Instructions 535917 WAGO 280-578 Actuator terminal 6 mm Pull spring Configuration: L Grey 20 pc(s) Package
Description
With PE connection, feed on the control cabinet side with end plate, for solenoid valves, motors, gray.
This text is machine translated.
This text is machine translated.