Number (Package size 100 pc(s))
Total (€ 4.24 / piece)
€ 424.37
plus VAT.
14-day return policy included
Highlights & Details
2-conductor ground terminal block
- 281-107
- Industrial packaging with 100 pieces
Technical specifications
- EA.TERM.BL.4SQMM F.TS35 GREEN/YELLOW
- Packaging type
Package
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-107
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
281-107
- Dim
(W x H) 6 mm x 32.50 mm
- Width
6 mm
- Height
32.50 mm
Documents & Downloads
Datasheet
Datasheet 536328 WAGO 281-107 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536328 WAGO 281-107 PG terminal 6 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Package
Description
Green-yellow.
This text is machine translated.
This text is machine translated.