

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
286-304/004-000
24 V DC
1 change-over
AgCdO
250 V DC
250 V AC
Jack connector
22.9 g
Grey
15 mm
82.5 mm
(W x H) 15 mm x 82.5 mm
1 pc(s)
7 A
15
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Silver
IP20
TRUE
DC
0
0
1
not relevant
Datasheet 502573 WAGO 286-304/004-000 Plug-in relay 24 V DC 1 change-over 1 pc(s)
Datasheet 502573 WAGO 286-304/004-000 Plug-in relay 24 V DC 1 change-over 1 pc(s)
User & Safety Instructions 502573 WAGO 286-304/004-000 Plug-in relay 24 V DC 1 change-over 1 pc(s)