Technical data
- RELAY PLUG W.2 U DC 110 V
Type | 286-315 |
---|---|
Coil nominal voltage | 115 V DC |
Contact type | 2 change-overs |
Contact material | AgCdO |
Switching voltage (max.) | 200 V DC , 250 V AC |
Switching current (max.) | 7 A |
Max. switching capacity | 1750 VA , 210 W |
Connection | Connector |
Response time | 18 ms |
Fall time | 3 ms |
Durability | 30 x 10 7 cycles |
---|---|
Min. temperature | -25 °C |
Max. temperature | +40 °C |
Weight | 40 g |
Colour | Grey |
Width | 20 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Relay with 2 changers (2u), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays