
Number
Technical specifications
- RELAY PLUG W.1 AR DC 24 V
- Product type
Plug-in relay
- Type
286-320
- Coil nominal voltage
24 V DC
- Contact type
1 breaker
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
250 V DC
380 V AC
- Switching current (max.)
6 A
- Max. switching capacity
2000 VA
150 W
- Connection
Jack connector
- Response time
10 ms
- Fall time
4 ms
- Durability
1 x 10 5 cycles
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Weight
28.7 g
- Factory colour
Grey
- Width
20 mm
- Content
1 pc(s)
6 A
20
70.2 mm
52 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
Tin
IP20
TRUE
DC
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502710 WAGO 286-320 Plug-in relay 24 V DC 6 A 1 breaker, 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502710 WAGO 286-320 Plug-in relay 24 V DC 6 A 1 breaker, 1 maker 1 pc(s)
Description
This text is machine translated.









