WAGO 286-328/004-000 Plug-in relay 24 V DC 2 makers 1 pc(s)
Relay with 2 NO contacts (2a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Relay with 2 NO contacts (2a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
- RELAY 20MM 2A 24VDC 16.8-30V
Type | 286-328/004-000 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 2 makers |
Contact material | AuAg 10 |
Switching voltage (max.) | 200 V DC , 250 V AC |
Connection | Connector |
Weight | 34.7 g |
Colour | Grey |
Width | 20 mm |
Height | 82.5 mm |
Dim | (W x H) 20 mm x 82.5 mm |
---|---|
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Relay with 2 NO contacts (2a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays