WAGO 286-336 Plug-in relay 24 V DC 20 A 2 breakers, 2 makers 1 pc(s)
Relay with 2 NC and 2 NO contacts (2 ar), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Relay with 2 NC and 2 NO contacts (2 ar), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
- RELAY PLUG W.2 AR DC 24 V
Type | 286-336 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 2 breakers , 2 makers |
Contact material | AuAg 10 coated AgNi 15 |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 20 A |
Max. switching capacity | 1000 VA , 100 W |
Connection | Connector |
Response time | 8 ms |
Fall time | 5 ms |
Durability | 1 x 10 5 cycles |
---|---|
Min. temperature | -25 °C |
Max. temperature | +40 °C |
Weight | 38.7 g |
Colour | Grey |
Width | 25 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Relay with 2 NC and 2 NO contacts (2 ar), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays