WAGO 286-336/001-000 Plug-in relay 24 V DC 2 breakers, 2 makers 10 pc(s)
Grey. Relay module with 2 NC and 2 NO contacts.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Grey. Relay module with 2 NC and 2 NO contacts.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
- RES 25MM 2A2R 24VDC 16,8-30V
Type | 286-336/001-000 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 2 breakers , 2 makers |
Switching voltage (max.) | 200 V DC , 250 V AC |
Connection | Connector |
Weight | 40.5 g |
Colour | Grey |
Width | 25 mm |
Height | 82.5 mm |
Dim | (W x H) 25 mm x 82.5 mm |
Industrial packaging | Yes |
---|---|
Content | 10 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Grey. Relay module with 2 NC and 2 NO contacts.
This text is machine translated.
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays