WAGO 286-352/004-000 Plug-in relay 24 V DC 4 makers 1 pc(s)
Relay with 4 NO contacts (4a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Relay with 4 NO contacts (4a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
- RELAISSTECKER 24VDC,4a,-30+25%
Type | 286-352/004-000 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 4 makers |
Contact material | AgCdO |
Switching voltage (max.) | 30 V DC , 250 V AC |
Connection | Connector |
Weight | 41.1 g |
Colour | Grey |
Width | 25 mm |
Height | 82.5 mm |
Dim | (W x H) 25 mm x 82.5 mm |
---|---|
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Relay with 4 NO contacts (4a), Rail-to-Rail Input voltage and temperature range gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays