
Number (Package size 50 pc(s))
Total (€ 9.16 / piece)
€ 457.98
plus VAT.
14-day return policy included
Highlights & Details
4-level terminal block for matrix patching
- 727-220
Technical specifications
- 4 LEVEL TERMINAL BLOCK GREY W/O LOCK
- Packaging type
Box
- Product type
Shunt terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
7.62 mm
- No. of rows
4
- Pins per row
4
- Number of pins
16
- Factory colour
Grey
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
727-220
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
727-220
- Dim
(L x W x H) 7.62 x 7.62 x 44.50 mm
- Width
7.62 mm
- Height
44.50 mm
- Length
7.62 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 542620 WAGO 727-220 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 50 pc(s) Box
User & Safety Instructions
User & Safety Instructions 542620 WAGO 727-220 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 50 pc(s) Box
Description
Without latch hook, not printed 4 x in pairs connect the clamping points which lie at the same level, according to EN 60715, gray.
This text is machine translated.
This text is machine translated.



