
Number (Package size 69 pc(s))
Total (€ 4.49 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- QUADRUPLE DECK PCB ORANGE
- Type
738-402
- Product type
4-tier terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
2
- Number of pins
8
- Series
738
- Min. stripping length
10 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
738-402
- Industrial packaging
Yes
- Content
69 pc(s)
- Nominal voltage
320 V
- Width
48.20 mm
- Height
37.50 mm
- Length
11.16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544553 WAGO 738-402 4-tier terminal 2.50 mm² Number of pins 8 Orange 69 pc(s)
User & Safety Instructions
User & Safety Instructions 544553 WAGO 738-402 4-tier terminal 2.50 mm² Number of pins 8 Orange 69 pc(s)





