
Number (Package size 48 pc(s))
Total (€ 6.29 / piece)
€ 301.68
plus VAT.
14-day return policy included
Highlights & Details
Quadruple-deck PCB terminal strip
- Content 48 pc(s)
Technical specifications
- QUADRUPLE DECK PCB ORANGE
- Type
738-403
- Product type
4-tier terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
12
- Series
738
- Min. stripping length
10 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
738-403
- Industrial packaging
Yes
- Content
48 pc(s)
- Nominal voltage
320 V
- Width
48.20 mm
- Height
37.50 mm
- Length
16.24 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544554 WAGO 738-403 4-tier terminal 2.50 mm² Number of pins 12 Orange 48 pc(s)
User & Safety Instructions
User & Safety Instructions 544554 WAGO 738-403 4-tier terminal 2.50 mm² Number of pins 12 Orange 48 pc(s)





