
Number (Package size 280 pc(s))
Technical specifications
- TERMINAL STRIP 1 SOLDER PIN 3P ORANG
- Type
739-153
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
739
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Weight
3.67 g
- Manufacturer part #
739-153
- Industrial packaging
Yes
- Content
280 pc(s)
- Nominal voltage
320 V
- Width
19.00 mm
- Height
16.66 mm
- Length
14.30 mm
- Depth
14.3 mm
Documents & Downloads
Datasheet
Datasheet 544605 WAGO 739-153 Spring-loaded terminal 2.50 mm² Number of pins 3 Orange 280 pc(s)
User & Safety Instructions
User & Safety Instructions 544605 WAGO 739-153 Spring-loaded terminal 2.50 mm² Number of pins 3 Orange 280 pc(s)





