
Number (Package size 20 pc(s))
Highlights & Details
PCB terminal strip
- Content 20 pc(s)
Technical specifications
- KLEMMENL.CC,EINLÖT.5,08 24POL.ORANGE
- Type
739-174
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
24
- Number of pins
24
- Series
739
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
739-174
- Industrial packaging
Yes
- Content
20 pc(s)
- Nominal voltage
320 V
- Width
123.34 mm
- Height
19.00 mm
- Length
14.30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544683 WAGO 739-174 Spring-loaded terminal 2.50 mm² Number of pins 24 Orange 20 pc(s)
User & Safety Instructions
User & Safety Instructions 544683 WAGO 739-174 Spring-loaded terminal 2.50 mm² Number of pins 24 Orange 20 pc(s)




