Number (Package size 220 pc(s))
Technical specifications
- TERMINAL STRIP 7,5MM 3-POL.GREY
- Type
739-203
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
739
- Min. stripping length
10 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
739-203
- Industrial packaging
Yes
- Content
220 pc(s)
- Nominal voltage
630 V
- Width
21.50 mm
- Height
19.00 mm
- Length
14.30 mm
Documents & Downloads
Datasheet
Datasheet 544685 WAGO 739-203 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 220 pc(s)
User & Safety Instructions
User & Safety Instructions 544685 WAGO 739-203 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 220 pc(s)