
Number (Package size 40 pc(s))
Highlights & Details
PCB terminal strip
- Content 40 pc(s)
Technical specifications
- KLEMMENL.F.LEITERPL 7,5MM12-POL.GRAU
- Type
739-212
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
739
- Min. stripping length
7 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
739-212
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
630 V
- Width
89.00 mm
- Height
19.00 mm
- Length
14.30 mm
Documents & Downloads
Datasheet
Datasheet 544768 WAGO 739-212 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 544768 WAGO 739-212 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)




