Number (Package size 60 pc(s))
Technical specifications
- GDS-HOCHSTROMKL. 4 QMM RM 5,00 5-P.
- Type
745-105/005-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
745
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
745-105/005-000
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
250 V
- Width
40.20 mm
- Height
23.00 mm
- Length
22.90 mm
Documents & Downloads
Datasheet
Datasheet 545351 WAGO 745-105/005-000 Spring-loaded terminal 4.00 mm² Number of pins 5 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 545351 WAGO 745-105/005-000 Spring-loaded terminal 4.00 mm² Number of pins 5 Grey 60 pc(s)