Number (Package size 200 pc(s))
Highlights & Details
Modular PCB terminal block
- Content 200 pc(s)
Technical specifications
- PCB TERM.BLK FRONT ENT.5MM GREY 1-PL
- Type
745-801
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
745
- Min. stripping length
10 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
745-801
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
320 V
- Width
23.00 mm
- Height
22.90 mm
- Length
5.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 545743 WAGO 745-801 Spring-loaded terminal 4.00 mm² Number of pins 1 Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 545743 WAGO 745-801 Spring-loaded terminal 4.00 mm² Number of pins 1 Grey 200 pc(s)