Number
Technical specifications
- 2DI NAMUR EX I
- Product type
PLC input card
- Interfaces
Terminals
- Type
750-438
- No. of inputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
24 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 24 x 64 mm
- Manufacturer part #
750-438
- Weight
48.5 g
12
100 mm
67.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
TRUE
TRUE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191727 WAGO 750-438 PLC input card 750-438 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191727 WAGO 750-438 PLC input card 750-438 1 pc(s)
Description
This text is machine translated.