There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Relay component
788-354
1 change-over
Ag-alloy
24 V DC
250 V AC
16 A
4000 VA
10 x 106 switching operations
IP20
+50 °C
-25 °C
86 mm
15 mm
54 mm
(L x W x H) 86 x 15 x 54 mm
1 pc(s)
Plug base with miniature switching relay
24 V DC
16 A
250 V AC
(Contact/coil) 5 kV/(open contact) 1 kV
788-354
-25 - +50 °C
Datasheet 504641 WAGO 788-354 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)
Datasheet 504641 WAGO 788-354 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over 1 pc(s)