WAGO 788-512 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Highlights & Details
Plug base with miniature switching relay
Technical specifications
- Product type
Relay component
- Type
788-512
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Durability
5 x 106 switching operations
IP20
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Length
86 mm
- Width
15 mm
- Height
54 mm
- Dim
(L x W x H) 86 x 15 x 54 mm
- Content
1 pc(s)
- Type
Plug base with miniature switching relay
- Nominal voltage (details)
24 V AC
- Nominal current (details)
2 x 8 A
- Switching voltage
250 V AC
- Dielectric strength
(Contact/coil) 5 kV/(open contact) 1 kV
- Type
788-512
- Ambient temperature
-25 - +50 °C
Documents & Downloads
Datasheet
Datasheet 504655 WAGO 788-512 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Datasheet 504655 WAGO 788-512 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-overs 1 pc(s)