WAGO 789-323 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 1 pc(s)
Relay module with man-0-auto changeover. For TS 35 rail mounting, connection via spring terminals.
- Warranty: 24 months
- Manufacturer: WAGO
Relay module with man-0-auto changeover. For TS 35 rail mounting, connection via spring terminals.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
Type | 789-323 |
---|---|
Contact type | 1 maker |
Contact material | Ag-alloy |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
Durability | 10 x 106 switching cycles |
Features | Automatic/manual switch |
Max. temperature | +40 °C |
Min. temperature | -20 °C |
---|---|
Length | 90 mm |
Width | 17.5 mm |
Height | 55 mm |
Dim | (L x W x H) 90 x 17.5 x 55 mm |
Content | 1 pc(s) |
Type | Relay module in series mounting case |
Nominal voltage (details) | 24 V DC |
Nominal current (details) | 16 A |
Switching voltage | 250 V AC |
Dielectric strength | (Contact/coil) 4 kV/(open contact) 1 kV |
Type | 789-323 |
Ambient temperature | -20 - +40 °C |
Switch-on current | (50 ms/230 V/AC) 120 A |
Contact type | SPST-NO |
Product type | Industrial relay |
Documents & Downloads
Relay module in series mounting case
Relay module with man-0-auto changeover. For TS 35 rail mounting, connection via spring terminals.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays