WAGO 858-304 Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 4 change-overs 1 pc(s)

  • Item no.: 506584
  • Manufacturer no.: 858-304
  • EAN: 4045454902902

For TS 35 rail mounting, connection via spring terminals.

  • Warranty: 24 months
  • Manufacturer: WAGO
  • Item no.: 506584
  • Manufacturer no.: 858-304
  • EAN: 4045454902902

For TS 35 rail mounting, connection via spring terminals.

  • Warranty: 24 months
  • Manufacturer: WAGO
Type 858-304
Connection Screw terminals
Contact type 4 change-overs
Contact material AgCe
Nominal voltage 24 V DC
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Durability 20 x 106 switching cycles
Max. temperature +70 °C
Min. temperature -25 °C
Length 97 mm
Width 31 mm
Height 73 mm
Dim (L x W x H) 97 x 31 x 73 mm
Content 1 pc(s)
Type Plug base with industrial relay
Nominal voltage (details) 24 V DC
Nominal current (details) 5 A
Switching voltage 250 V/AC/30 V DC
Dielectric strength (Contact/coil) 4 kV/(open contact) 1 kV
Type 858-304
Ambient temperature -25 - +70 °C
Switch-on current (4 s) 15 A
Contact type 4PDT-CO
Product type Relay component

Technical data

Type 858-304
Connection Screw terminals
Contact type 4 change-overs
Contact material AgCe
Nominal voltage 24 V DC
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Durability 20 x 106 switching cycles
Max. temperature +70 °C

Frequently bought together

Similar products

See and discover other items from category Industrial Relays