Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay terminal
859-314
Pull spring
Grey
5 ms
6 ms
1 change-over
24 V DC
36 V DC
50 mA
5 x 106 switching operations
91 mm
6 mm
56 mm
(L x W x H) 91 x 6 x 56 mm
1 pc(s)
22.8 g
yes
Datasheet 640854 WAGO 859-314 Relay terminal Nominal voltage: 24 V DC Switching current (max.): 50 mA 1 change-over 1 pc(s)