WAGO 859-368 Relay terminal Nominal voltage: 230 V AC Switching current (max.): 5 A 1 change-over 1 pc(s)

  • Item no.: 640850
  • Manufacturer no.: 859-368
  • EAN: 4045454565831

RELAISKLEMM.230VAC 1U DEF.SCHALTSCHW

  • Warranty: 24 months
  • Manufacturer: WAGO
  • Item no.: 640850
  • Manufacturer no.: 859-368
  • EAN: 4045454565831

RELAISKLEMM.230VAC 1U DEF.SCHALTSCHW

  • Warranty: 24 months
  • Manufacturer: WAGO
Type 859-368
Connection Pull spring
Colour Grey
Response time 5 ms
Fall time 6 ms
Contact type 1 change-over
Contact material AgNi
Nominal voltage 230 V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 5 A
Max. switching capacity 1250 VA
Durability 5 x 106 switching operations
Length 91 mm
Width 6 mm
Height 56 mm
Dim (L x W x H) 91 x 6 x 56 mm
Content 1 pc(s)
Weight 21.6 g
Product type Relay terminal

Technical data

Type 859-368
Connection Pull spring
Colour Grey
Response time 5 ms
Fall time 6 ms
Contact type 1 change-over
Contact material AgNi
Nominal voltage 230 V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 5 A

Frequently bought together

Similar products

See and discover other items from category Industrial Relays