Technical data
Type | 859-392 |
---|---|
Connection | Pull spring |
Colour | Grey |
Response time | 5 ms |
Fall time | 6 ms |
Contact type | 1 change-over |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 36 V DC |
Switching current (max.) | 3 A |
Max. switching capacity | 750 VA |
Durability | 5 x 106 switching operations |
---|---|
Length | 91 mm |
Width | 6 mm |
Height | 56 mm |
Dim | (L x W x H) 91 x 6 x 56 mm |
Content | 1 pc(s) |
Weight | 22.7 g |
Product type | Relay terminal |
Documents & Downloads
Switching relay terminal series 859
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays