There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
480 - 780 V/DC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
340 - 550 Vac, 480 - 780 V DC
550 V AC
10 A
10 A
240 W
3
24 V DC
1 x
Screw terminal
(W x H x D) 57 x 163 x 179 mm
1000 g
28.8 V DC
22.8 V DC
787-850
1 pc(s)
57 mm
163 mm
EPSITRON® PRO POWER 787-850
179 mm
10 A
yes
Datasheet 518957 WAGO 787-850 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518957 WAGO 787-850 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)