
Number (Package size 25 pc(s))
Highlights & Details
Male connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- MALE CONN. CC W. FX. FF. 7,5 MM GREY
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2081
- CS
7.50 mm
- Pins per row
9
- Total number of pins
9
- Width
68.2 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 68.2 x 18.8 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
731-609/018-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
18.8 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
731-609/018-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 542969 WAGO Pin strip (standard) 2081 Total number of pins 9 Contact spacing: 7.50 mm 731-609/018-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 542969 WAGO Pin strip (standard) 2081 Total number of pins 9 Contact spacing: 7.50 mm 731-609/018-000 25 pc(s)






