
Highlights & Details
Male header (for PCBs)
- Content: 300 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- STIFTL.GEGUR.0,8X0,8 ABG.FS 2,5MM 3P
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2092
- CS
2.50 mm
- Pins per row
3
- Total number of pins
3
- Width
10 mm
- Pin shape
Square
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
300 pc(s)
- Dim
(L x W x H) 8.9 x 10 x 10.2 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
733-363/105-604/997-406
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
10.2 mm
- Length
8.9 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
733-363/105-604/997-406
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543281 WAGO Pin strip (standard) 2092 Total number of pins 3 Contact spacing: 2.50 mm 733-363/105-604/997-406 300 pc(s)
User & Safety Instructions
User & Safety Instructions 543281 WAGO Pin strip (standard) 2092 Total number of pins 3 Contact spacing: 2.50 mm 733-363/105-604/997-406 300 pc(s)







