
Highlights & Details
Male header (for PCBs)
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- STIFTL.GEGURT.3,5MM 1X1 GER.FS 2P.
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
2
- Total number of pins
2
- Width
9.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
200 pc(s)
- Dim
(L x W x H) 8.5 x 9.4 x 12.7 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
734-132/105-604/997-405
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.7 mm
- Length
8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-132/105-604/997-405
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543506 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-132/105-604/997-405 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543506 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-132/105-604/997-405 200 pc(s)
Description
This text is machine translated.






