
Number (Package size 200 pc(s))
Highlights & Details
Male header (for PCBs)
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- STIFTL.GESCHL.M.BF.ABGEW. 3,50MM 2-P
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
2
- Total number of pins
2
- Width
16.5 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
200 pc(s)
- Dim
(L x W x H) 10.3 x 16.5 x 12.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-162/108-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.3 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-162/108-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543627 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-162/108-000 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543627 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.50 mm 734-162/108-000 200 pc(s)
Description
This text is machine translated.






