Number (Package size 100 pc(s))
Highlights & Details
Male header (for PCBs)
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- HEADER SOL.PIN 3.81 1X1 PAM 8-P.HOR.
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.81 mm
- Pins per row
8
- Total number of pins
8
- Width
32.57 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 10.3 x 32.57 x 12.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-268
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.3 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-268
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543857 WAGO Pin strip (standard) 2140 Total number of pins 8 Contact spacing: 3.81 mm 734-268 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543857 WAGO Pin strip (standard) 2140 Total number of pins 8 Contact spacing: 3.81 mm 734-268 100 pc(s)