Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- STIFTL.GESCHL.1,2X1,2 GER.7,5MM 4P.
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
7.50 mm
- Pins per row
4
- Total number of pins
4
- Width
30.5 mm
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.4 x 30.5 x 14.4 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-264/001-000/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
14.4 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-26#4045454901004
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727492 WAGO Pin strip (standard) 300 Total number of pins 4 Contact spacing: 7.50 mm 231-264/001-000/105-604 100 pc(s)
User & Safety Instructions
User & Safety Instructions 727492 WAGO Pin strip (standard) 300 Total number of pins 4 Contact spacing: 7.50 mm 231-264/001-000/105-604 100 pc(s)