
Highlights & Details
Male header (for PCBs)
- Content: 330 pc(s)
- No. of rows: 1
- Total number of pins: 7
Technical specifications
- STIFTL.GEGURT.1,2X1,2 ABGEW.5MM 7P.
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
5 mm
- Pins per row
7
- Total number of pins
7
- Width
38.2 mm
- Pin shape
Square
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
330 pc(s)
- Dim
(L x W x H) 12 x 38.2 x 10.8 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
231-467/001-000/105-604/997-40
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
10.8 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-467/001-000/105-604/997-40
Documents & Downloads
Datasheet
Datasheet 727846 WAGO Pin strip (standard) 300 Total number of pins 7 Contact spacing: 5 mm 231-467/001-000/105-604/997-40 330 pc(s)
User & Safety Instructions
User & Safety Instructions 727846 WAGO Pin strip (standard) 300 Total number of pins 7 Contact spacing: 5 mm 231-467/001-000/105-604/997-40 330 pc(s)







