
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- MOD F-CONN W/FIXING FLANGE NO STRIP
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ sleeve
- CS
7.62 mm
- Pins per row
5
- Total number of pins
5
- Width
50.36 mm
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 50.36 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-705/031-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-705/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728264 WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 7.62 mm 231-705/031-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728264 WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 7.62 mm 231-705/031-000 50 pc(s)
Description
This text is machine translated.







