Number (Package size 100 pc(s))
Highlights & Details
Angled female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- ANGLD.FEM.CONN.OPP.LATCH 5MM 3 POL.
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
23.90 mm
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 17.40 x 23.90 x 22.75 mm
- Connection
Spring-loaded terminal
- Manufacturer part #
232-103/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
22.75 mm
- Length
17.40 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
232-103/026-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728416 WAGO Socket housing cable 232 Total number of pins 3 Contact spacing: 5 mm 232-103/026-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728416 WAGO Socket housing cable 232 Total number of pins 3 Contact spacing: 5 mm 232-103/026-000 100 pc(s)
Description
This text is machine translated.