Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- F-CONN W/SOLDER PINS
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
7.50 mm
- Pins per row
11
- Total number of pins
11
- Width
81.50 mm
- Content
25 pc(s)
- Dim
(L x W x H) 11.60 x 81.50 x 23.25 mm
- Connection
Print
- Manufacturer part #
232-741
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
23.25 mm
- Length
11.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
232-741
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728952 WAGO Socket housing PCB 232 Total number of pins 11 Contact spacing: 7.50 mm 232-741 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728952 WAGO Socket housing PCB 232 Total number of pins 11 Contact spacing: 7.50 mm 232-741 25 pc(s)
Description
This text is machine translated.