Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- PCB FEM.CONN.SOLDER W.CODING FINGER
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
23.25 mm
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 23.25 x 16.74 mm
- Connection
Print
- Manufacturer part #
232-163
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
16.74 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-163
Flexible PCB-connector
Orange
320 V
3
Pin
-60-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
2
5.08 mm
1
5.08 mm
Thermoplastic
12 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728528 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5.08 mm 232-163 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728528 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 5.08 mm 232-163 100 pc(s)
Description
This text is machine translated.