
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- FEDERL.ABG.EINL.FS 3,81MM 16-P. M.VK
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- Features
+ lateral latch
- CS
3.81 mm
- Pins per row
16
- Total number of pins
16
- Width
72.76 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
25 pc(s)
- Dim
(L x W x H) 14.30 x 72.76 x 14.65 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
734-576/037-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
14.65 mm
- Length
14.30 mm
- Connector orientation
Parallel (to the PCB)
- Type
734-576/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544237 WAGO Socket housing PCB 734 Total number of pins 16 Contact spacing: 3.81 mm 734-576/037-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 544237 WAGO Socket housing PCB 734 Total number of pins 16 Contact spacing: 3.81 mm 734-576/037-000 25 pc(s)
Description
This text is machine translated.






