
Number (Package size 200 pc(s))
Highlights & Details
Female connector
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEDERL.ABGEW.EINLÖT.FS 3,5MM 3-POL.
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
14.65 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
200 pc(s)
- Dim
(L x W x H) 12.00 x 14.65 x 14.30 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
734-533
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
14.30 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
734-533
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544171 WAGO Socket housing PCB 734 Total number of pins 3 Contact spacing: 3.50 mm 734-533 200 pc(s)
User & Safety Instructions
User & Safety Instructions 544171 WAGO Socket housing PCB 734 Total number of pins 3 Contact spacing: 3.50 mm 734-533 200 pc(s)
Description
This text is machine translated.






