Number
Technical specifications
- 4DI 24V DC 0.2ms/3-wire/LSS
- Product type
PLC digital input module
- Type
750-1423
- No. of digital inputs (max.)
4
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-1423
- Weight
50 g
- Factory colour
Light grey
- Mounting type
DIN rail
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 190483 WAGO 750-1423 PLC digital input module 750-1423 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190483 WAGO 750-1423 PLC digital input module 750-1423 1 pc(s)
Information
Information 190483 WAGO 750-1423 PLC digital input module 750-1423 1 pc(s)
Conformity certificate
Conformity certificate 190483 WAGO 750-1423 PLC digital input module 750-1423 1 pc(s)
Description
This text is machine translated.