Number
Technical specifications
- 4DI 24V AC/DC 20 MS
- Product type
PLC digital input module
- Type
750-415
- No. of digital inputs (max.)
4
- Operating voltage
24 V DC
24 V AC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-415
- Weight
49.5 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 4
12
100 mm
69.8 mm
FALSE
AC/DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
24-24 V
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191673 WAGO 750-415 PLC digital input module 750-415 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191673 WAGO 750-415 PLC digital input module 750-415 1 pc(s)
Description
This text is machine translated.