Walther 3.7080 LED (monochrome) Mini torch Wrist strap, Holster battery-powered 90 lm 6.2 h 31 g

  • Item no.: 1521686
  • Manufacturer no.: PL30
  • EAN: 4000844591760

The cylindrical Walther Pro PL30 is the smallest "Pocket Light", with just one AAA battery. With 12 mm reflector lens and rotating focus equipped, the 90 lumens strong jet, depending on the purpose of use bundles. With the push-button on the rear end…

  • Item no.: 1521686
  • Manufacturer no.: PL30
  • EAN: 4000844591760

The cylindrical Walther Pro PL30 is the smallest "Pocket Light", with just one AAA battery. With 12 mm reflector lens and rotating focus equipped, the 90 lumens strong jet, depending on the purpose of use bundles. With the push-button on the rear end…

Colour Black
Weight 31 g
(Ø) 1.6 cm
Length 9.9 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 45 m
Illumination range (low) 15 m
Illumination range (medium) 30 m
Light duration (max.) 6.2 h
Light duration (high) 0.8 h
Light duration (medium) 2.7 h
Luminous flux (high) 90 lm
Luminous flux (low) 10 lm
Luminous flux (medium) 35 lm
Operating voltage 1.5 V
LEDs 1
Batteries 1 x 1.5 V AAA
Type PL 30
Product type Mini torch

Technical data

Colour Black
Weight 31 g
(Ø) 1.6 cm
Length 9.9 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 45 m

Frequently bought together

Similar products

See and discover other items from category Torches