Walther 3.7082 LED (monochrome) Torch Wrist strap, Holster battery-powered 935 lm 9 h 142 g

  • Item no.: 1521688
  • Manufacturer no.: PL70
  • EAN: 4000844591784

The "Multi-Battery System (MBS) gives you the choice: two batteries CR123A lithium-ion rechargeable battery ICR18650, or alternatively 3AAA batteries or rechargeable batteries. The result of this power package: rich 935 lumens and the electronic temp…

  • Item no.: 1521688
  • Manufacturer no.: PL70
  • EAN: 4000844591784

The "Multi-Battery System (MBS) gives you the choice: two batteries CR123A lithium-ion rechargeable battery ICR18650, or alternatively 3AAA batteries or rechargeable batteries. The result of this power package: rich 935 lumens and the electronic temp…

Colour Black
Weight 142 g
(Ø) 3.5 cm
Length 14.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 215 m
Illumination range (low) 90 m
Illumination range (medium) 155 m
Light duration (max.) 9 h
Light duration (high) 1.33 h
Light duration (medium) 2.25 h
Luminous flux (high) 935 lm
Luminous flux (low) 95 lm
Luminous flux (medium) 375 lm
Operating voltage 3 V
LEDs 1
Batteries 1 x 1.5 V AAA
Type PL 30
Product type Torch

Technical data

Colour Black
Weight 142 g
(Ø) 3.5 cm
Length 14.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , Holster
Power supply (LOV) battery-powered
Illumination range (high) 215 m

Frequently bought together

Similar products

See and discover other items from category Torches